Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

LT1004IS8-1.2#TR | |
|---|---|
DigiKey Part Number | LT1004IS8-1.2#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1004IS8-1.2#TR |
Description | IC VREF SHUNT 1.23V 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.23V V ±0.3% 20 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1004IS8-1.2#TR Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 10 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.23V | Supplier Device Package 8-SO |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1004IS8-1.2#TRPBF | Analog Devices Inc. | 899 | 161-LT1004IS8-1.2#TRPBFCT-ND | kr.58.26000 | Direct |
| LT1004ID-1-2 | Texas Instruments | 688 | 296-26131-5-ND | kr.9.64000 | Direct |
| LT1004IDR-1-2 | Texas Instruments | 4.937 | 296-46132-1-ND | kr.7.80000 | Direct |
| REF1004I-1.2 | Texas Instruments | 0 | 296-45015-5-ND | kr.41.91373 | Direct |
| REF1004I-1.2/2K5 | Texas Instruments | 0 | REF1004I-1.2/2K5-ND | kr.39.56211 | Direct |



