
LT1004IDR-1-2 | |
|---|---|
DigiKey Part Number | 296-46132-2-ND - Tape & Reel (TR) 296-46132-1-ND - Cut Tape (CT) 296-46132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1004IDR-1-2 |
Description | IC VREF SHUNT 0.32% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±0.32% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1004IDR-1-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±0.32% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.5.17300 | kr.51.73 |
| 25 | kr.4.67120 | kr.116.78 |
| 100 | kr.4.12420 | kr.412.42 |
| 250 | kr.3.86260 | kr.965.65 |
| 500 | kr.3.70484 | kr.1,852.42 |
| 1.000 | kr.3.61817 | kr.3,618.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.43800 | kr.8,595.00 |
| 5.000 | kr.3.35539 | kr.16,776.95 |
| 7.500 | kr.3.31404 | kr.24,855.30 |
| 12.500 | kr.3.26823 | kr.40,852.88 |
| 17.500 | kr.3.24144 | kr.56,725.20 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |


