Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

LT1004CS8-1.2#TR | |
|---|---|
DigiKey Part Number | LT1004CS8-1.2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1004CS8-1.2#TR |
Description | IC VREF SHUNT 1.235V 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±0.3% 20 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1004CS8-1.2#TR Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 10 µA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package 8-SO |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1004CS8-1.2#TRPBF | Analog Devices Inc. | 107 | LT1004CS8-1.2#TRPBFCT-ND | kr.33.08000 | Direct |
| LT1004CD-1-2 | Texas Instruments | 160 | 296-9580-5-ND | kr.11.47000 | Direct |
| LT1004CDR-1-2 | Texas Instruments | 3.977 | 296-14610-1-ND | kr.7.88000 | Direct |
| REF1004C-1.2 | Texas Instruments | 228 | REF1004C-1.2-ND | kr.45.70000 | Direct |
| REF1004C-1.2/2K5 | Texas Instruments | 0 | REF1004C-1.2/2K5-ND | kr.21.33210 | Direct |



