LM556CM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 1.416
Unit Price: kr.7.65000
Datasheet

Upgrade


Texas Instruments
In Stock: 4.339
Unit Price: kr.4.95000
Datasheet

Similar


Texas Instruments
In Stock: 6.392
Unit Price: kr.2.64000
Datasheet

Similar


Texas Instruments
In Stock: 6.455
Unit Price: kr.3.34000
Datasheet

Similar


Texas Instruments
In Stock: 5.304
Unit Price: kr.8.49000
Datasheet

Similar


Texas Instruments
In Stock: 3.028
Unit Price: kr.14.21000
Datasheet

Similar


Texas Instruments
In Stock: 8.915
Unit Price: kr.9.26000
Datasheet

Similar


Texas Instruments
In Stock: 1.724
Unit Price: kr.19.42000
Datasheet

Similar


Texas Instruments
In Stock: 4.836
Unit Price: kr.15.62000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.392
Unit Price: kr.13.44000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.915
Unit Price: kr.13.18151
Datasheet
555 Type, Timer/Oscillator (Dual) IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM556CM/NOPB

DigiKey Part Number
LM556CM/NOPB-ND
Manufacturer
Manufacturer Product Number
LM556CM/NOPB
Description
IC OSC TIMER DUAL 14-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 14-SOIC
EDA/CAD Models
LM556CM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Dual)
Count
-
Frequency
-
Voltage - Supply
4.5V ~ 16V
Current - Supply
10 mA
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types