555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC556MDR

DigiKey Part Number
296-48689-2-ND - Tape & Reel (TR)
296-48689-1-ND - Cut Tape (CT)
296-48689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC556MDR
Description
IC OSC TIMER DUAL 2.1MHZ 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC556MDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
555 Type, Timer/Oscillator (Dual)
Count
-
Frequency
2.1MHz
Voltage - Supply
5V ~ 15V
Current - Supply
720 µA
Operating Temperature
-55°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.836
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.62000kr.15.62
10kr.11.62500kr.116.25
25kr.10.61720kr.265.43
100kr.9.51060kr.951.06
250kr.8.98272kr.2,245.68
500kr.8.66456kr.4,332.28
1.000kr.8.40272kr.8,402.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.12626kr.20,315.65
5.000kr.7.95965kr.39,798.25
7.500kr.7.87624kr.59,071.80
Manufacturers Standard Package
Unit Price without VAT:kr.15.62000
Unit Price with VAT:kr.19.52500