MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM5111-2MY/NOPB | |
|---|---|
DigiKey Part Number | LM5111-2MY/NOPBTR-ND - Tape & Reel (TR) LM5111-2MY/NOPBCT-ND - Cut Tape (CT) LM5111-2MY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5111-2MY/NOPB |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5111-2MY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 3A, 5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 14ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.52000 | kr.18.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.32118 | kr.10,321.18 |
| 2.000 | kr.10.06601 | kr.20,132.02 |
| 3.000 | kr.9.93821 | kr.29,814.63 |
| 5.000 | kr.9.79656 | kr.48,982.80 |
| Unit Price without VAT: | kr.18.52000 |
|---|---|
| Unit Price with VAT: | kr.23.15000 |




