TC4426VUA713 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.8.23040

Direct


Microchip Technology
In Stock: 370
Unit Price: kr.12.22000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.92935
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.23281

Similar


Microchip Technology
In Stock: 439
Unit Price: kr.8.42000
Datasheet

Similar


Microchip Technology
In Stock: 2.443
Unit Price: kr.8.42000
Datasheet
Low-Side Gate Driver IC Inverting 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4426VUA713

DigiKey Part Number
TC4426VUA713-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC4426VUA713
Description
IC GATE DRVR LOW-SIDE 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TC4426VUA713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting
Rise / Fall Time (Typ)
19ns, 19ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.25920kr.23,148.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.25920
Unit Price with VAT:kr.11.57400