MIC4126YMME-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 520
Unit Price: kr.11.19000
Datasheet

Similar


Texas Instruments
In Stock: 16.686
Unit Price: kr.8.74000
Datasheet

Similar


Texas Instruments
In Stock: 489
Unit Price: kr.11.19000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.5.85000
Datasheet
Low-Side Gate Driver IC Inverting 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4126YMME-TR

DigiKey Part Number
MIC4126YMME-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4126YMME-TR
Description
IC GATE DRVR LOW-SIDE 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC4126YMME-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting
Rise / Fall Time (Typ)
20ns, 18ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.11522kr.10,288.05
Manufacturers Standard Package
Unit Price without VAT:kr.4.11522
Unit Price with VAT:kr.5.14403