Low-Side Gate Driver IC Inverting 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4126YMME

DigiKey Part Number
576-1788-5-ND
Manufacturer
Manufacturer Product Number
MIC4126YMME
Description
IC GATE DRVR LOW-SIDE 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC4126YMME Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting
Rise / Fall Time (Typ)
20ns, 18ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.7.27000kr.7.27
25kr.6.10840kr.152.71
100kr.5.59410kr.559.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.27000
Unit Price with VAT:kr.9.08750