Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4051CEM3X-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4051CEM3X-1.2/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4051CEM3X-1.2/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4051CEM3X-1.2/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 65 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041A12IDBZR | Texas Instruments | 283 | 296-20910-1-ND | kr.13.57000 | Similar |
| LM4041A12IDBZRG4 | Texas Instruments | 0 | LM4041A12IDBZRG4-ND | kr.7.83859 | Similar |
| LM4041A12IDBZT | Texas Instruments | 111 | 296-32125-1-ND | kr.15.66000 | Similar |
| LM4041B12IDBZR | Texas Instruments | 16.725 | 296-20912-1-ND | kr.9.19000 | Similar |
| LM4041B12IDBZT | Texas Instruments | 122 | 296-LM4041B12IDBZTCT-ND | kr.11.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.97867 | kr.20,936.01 |
| 6.000 | kr.6.83863 | kr.41,031.78 |
| 9.000 | kr.6.76849 | kr.60,916.41 |
| Unit Price without VAT: | kr.6.97867 |
|---|---|
| Unit Price with VAT: | kr.8.72334 |


