LM4041C12IDBZTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.265
Unit Price: kr.5.01000
Datasheet

Direct


Texas Instruments
In Stock: 2.391
Unit Price: kr.5.01000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.6.97867
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Texas Instruments
In Stock: 807
Unit Price: kr.15.66000
Datasheet

Direct


Texas Instruments
In Stock: 2.513
Unit Price: kr.13.31000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 1.517
Unit Price: kr.7.23000
Datasheet

Similar


Texas Instruments
In Stock: 17.410
Unit Price: kr.15.91000
Datasheet

Similar


Texas Instruments
In Stock: 3.239
Unit Price: kr.15.91000
Datasheet

Similar


Texas Instruments
In Stock: 4.994
Unit Price: kr.10.78000
Datasheet

Similar


Texas Instruments
In Stock: 961
Unit Price: kr.10.46000
Datasheet

Similar


Texas Instruments
In Stock: 2.445
Unit Price: kr.7.48000
Datasheet

Similar


Texas Instruments
In Stock: 3.676
Unit Price: kr.7.10000
Datasheet

Similar


Texas Instruments
In Stock: 1.035
Unit Price: kr.5.58000
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
SOT-23-3

LM4041C12IDBZTG4

DigiKey Part Number
LM4041C12IDBZTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4041C12IDBZTG4
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041C12IDBZTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.4.23656kr.3,177.42
1.250kr.4.13749kr.5,171.86
1.750kr.4.07963kr.7,139.35
2.500kr.4.02392kr.10,059.80
6.250kr.3.90403kr.24,400.19
12.500kr.3.83178kr.47,897.25
Unit Price without VAT:kr.4.23656
Unit Price with VAT:kr.5.29570