Direct
Similar
Similar
Similar
Similar



LM4050BIM3-8.2/NOPB | |
|---|---|
DigiKey Part Number | LM4050BIM3-8.2/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4050BIM3-8.2/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 8.192V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BIM3-8.2/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 150µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 95 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 8.192V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040B82IDBZR | Texas Instruments | 9.000 | 296-20880-1-ND | kr.12.05000 | Direct |
| LM4040A82IDBZR | Texas Instruments | 16.526 | 296-20867-1-ND | kr.10.46000 | Similar |
| LM4040A82IDBZT | Texas Instruments | 1.153 | 296-32106-1-ND | kr.25.23000 | Similar |
| LM4040BIM3-8.2/NOPB | Texas Instruments | 1.136 | 296-LM4040BIM3-8.2/NOPBCT-ND | kr.9.83000 | Similar |
| LM4040C82IDBZR | Texas Instruments | 3.058 | 296-LM4040C82IDBZRCT-ND | kr.6.53000 | Similar |


