


LM4040B82IDBZR | |
|---|---|
DigiKey Part Number | 296-20880-2-ND - Tape & Reel (TR) 296-20880-1-ND - Cut Tape (CT) 296-20880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B82IDBZR |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 8.192V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040B82IDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 8.192V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 130µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 110 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.22000 | kr.12.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.12099 | kr.21,362.97 |
| 6.000 | kr.6.97822 | kr.41,869.32 |
| 9.000 | kr.6.90669 | kr.62,160.21 |
| Unit Price without VAT: | kr.12.22000 |
|---|---|
| Unit Price with VAT: | kr.15.27500 |

