Shunt Voltage Reference IC Fixed 8.192V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 8.192V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4040C82IDBZR

DigiKey Part Number
296-LM4040C82IDBZRTR-ND - Tape & Reel (TR)
296-LM4040C82IDBZRCT-ND - Cut Tape (CT)
296-LM4040C82IDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040C82IDBZR
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 8.192V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040C82IDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
8.192V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
130µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
110 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.378
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.43000kr.6.43
10kr.4.60400kr.46.04
25kr.4.15360kr.103.84
100kr.3.65930kr.365.93
250kr.3.42332kr.855.83
500kr.3.28110kr.1,640.55
1.000kr.3.16414kr.3,164.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.01955kr.9,058.65
6.000kr.2.94881kr.17,692.86
9.000kr.2.91338kr.26,220.42
15.000kr.2.87414kr.43,112.10
21.000kr.2.85120kr.59,875.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.43000
Unit Price with VAT:kr.8.03750

Other Suppliers on DigiKey

1.680In Stock
Ships from Rochester Electronics, LLC