Shunt Voltage Reference IC Fixed 8.192V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 8.192V V ±0.2% 15 mA SOT-23-3
SOT-23-3

LM4040BIM3-8.2/NOPB

DigiKey Part Number
296-LM4040BIM3-8.2/NOPBTR-ND - Tape & Reel (TR)
296-LM4040BIM3-8.2/NOPBCT-ND - Cut Tape (CT)
296-LM4040BIM3-8.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040BIM3-8.2/NOPB
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 8.192V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040BIM3-8.2/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
130µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
95 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
8.192V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.136
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.94000kr.9.94
10kr.7.26300kr.72.63
25kr.6.59200kr.164.80
100kr.5.85300kr.585.30
250kr.5.50080kr.1,375.20
500kr.5.28838kr.2,644.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.11364kr.5,113.64
2.000kr.4.96980kr.9,939.60
3.000kr.4.89775kr.14,693.25
5.000kr.4.81792kr.24,089.60
7.000kr.4.77127kr.33,398.89
10.000kr.4.72643kr.47,264.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.94000
Unit Price with VAT:kr.12.42500