Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2901VQPWRG4 | |
|---|---|
DigiKey Part Number | 296-22033-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2901VQPWRG4 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901VQPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.43122 | kr.2,862.44 |
| 4.000 | kr.1.38893 | kr.5,555.72 |
| 6.000 | kr.1.36775 | kr.8,206.50 |
| 10.000 | kr.1.34428 | kr.13,442.80 |
| 14.000 | kr.1.33057 | kr.18,627.98 |
| 20.000 | kr.1.31738 | kr.26,347.60 |
| Unit Price without VAT: | kr.1.43122 |
|---|---|
| Unit Price with VAT: | kr.1.78903 |








