
LM2901VQPWR | |
|---|---|
DigiKey Part Number | 296-31657-2-ND - Tape & Reel (TR) 296-31657-1-ND - Cut Tape (CT) 296-31657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901VQPWR |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901VQPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 7mV @ 32V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.79700 | kr.27.97 |
| 25 | kr.2.50520 | kr.62.63 |
| 100 | kr.2.18430 | kr.218.43 |
| 250 | kr.2.03164 | kr.507.91 |
| 500 | kr.1.93954 | kr.969.77 |
| 1.000 | kr.1.86367 | kr.1,863.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.80121 | kr.3,602.42 |
| 4.000 | kr.1.74980 | kr.6,999.20 |
| 6.000 | kr.1.72407 | kr.10,344.42 |
| 10.000 | kr.1.69554 | kr.16,955.40 |
| 14.000 | kr.1.67888 | kr.23,504.32 |
| 20.000 | kr.1.66285 | kr.33,257.00 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

