14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901T14-13

DigiKey Part Number
31-LM2901T14-13TR-ND - Tape & Reel (TR)
31-LM2901T14-13CT-ND - Cut Tape (CT)
31-LM2901T14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901T14-13
Description
IC COMPARATOR 4 DIFF 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
-
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.150
Factory Stock: 12.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.48500kr.14.85
25kr.1.32080kr.33.02
100kr.1.13860kr.113.86
250kr.1.05112kr.262.78
500kr.0.99866kr.499.33
1.000kr.0.95539kr.955.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.62454kr.1,561.35
5.000kr.0.60438kr.3,021.90
7.500kr.0.59427kr.4,457.02
12.500kr.0.58308kr.7,288.50
17.500kr.0.57654kr.10,089.45
25.000kr.0.57025kr.14,256.25
62.500kr.0.55671kr.34,794.38
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500