
LM2901DTBR2G | |
---|---|
DigiKey Part Number | LM2901DTBR2GOSTR-ND - Tape & Reel (TR) LM2901DTBR2GOSCT-ND - Cut Tape (CT) LM2901DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901DTBR2G |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901DTBR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.65100 | kr.16.51 |
25 | kr.1.46680 | kr.36.67 |
100 | kr.1.26780 | kr.126.78 |
250 | kr.1.17196 | kr.292.99 |
500 | kr.1.11436 | kr.557.18 |
1.000 | kr.1.06694 | kr.1,066.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.01686 | kr.2,542.15 |
5.000 | kr.0.98668 | kr.4,933.40 |
7.500 | kr.0.97155 | kr.7,286.62 |
12.500 | kr.0.95481 | kr.11,935.12 |
17.500 | kr.0.94502 | kr.16,537.85 |
25.000 | kr.0.93561 | kr.23,390.25 |
62.500 | kr.0.91533 | kr.57,208.12 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |