DS36C278TM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.26.68000
Datasheet

Similar


Texas Instruments
In Stock: 1.696
Unit Price: kr.95.36000
Datasheet

Similar


Texas Instruments
In Stock: 19.859
Unit Price: kr.30.80000
Datasheet

Similar


Texas Instruments
In Stock: 2.128
Unit Price: kr.26.68000
Datasheet

Similar


Texas Instruments
In Stock: 2.605
Unit Price: kr.78.45000
Datasheet

Similar


Texas Instruments
In Stock: 5.212
Unit Price: kr.23.47000
Datasheet

Similar


Texas Instruments
In Stock: 183
Unit Price: kr.27.65000
Datasheet

Similar


Texas Instruments
In Stock: 14.621
Unit Price: kr.25.98000
Datasheet

Similar


Texas Instruments
In Stock: 3.999
Unit Price: kr.21.73000
Datasheet

Similar


Texas Instruments
In Stock: 127
Unit Price: kr.26.30000
Datasheet

Similar


Texas Instruments
In Stock: 3.856
Unit Price: kr.23.15000
Datasheet

Similar


Texas Instruments
In Stock: 3.183
Unit Price: kr.21.15000
Datasheet

Similar


Texas Instruments
In Stock: 8.851
Unit Price: kr.7.39000
Datasheet

Similar


Texas Instruments
In Stock: 2.440
Unit Price: kr.26.68000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS36C278TM/NOPB

DigiKey Part Number
DS36C278TM/NOPB-ND
Manufacturer
Manufacturer Product Number
DS36C278TM/NOPB
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS36C278TM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types