1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC176DR

DigiKey Part Number
296-27779-2-ND - Tape & Reel (TR)
296-27779-1-ND - Cut Tape (CT)
296-27779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LBC176DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC176DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS485
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.843
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.31000kr.22.31
10kr.16.76900kr.167.69
25kr.15.38160kr.384.54
100kr.13.85780kr.1,385.78
250kr.13.13100kr.3,282.75
500kr.12.97512kr.6,487.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.95165kr.29,879.13
5.000kr.11.72225kr.58,611.25
Manufacturers Standard Package
Unit Price without VAT:kr.22.31000
Unit Price with VAT:kr.27.88750