1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD10MDREP

DigiKey Part Number
296-24734-2-ND - Tape & Reel (TR)
296-24734-1-ND - Cut Tape (CT)
296-24734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD10MDREP
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD10MDREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
35 mV
Data Rate
25Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.746
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.92.59000kr.92.59
10kr.73.11600kr.731.16
25kr.68.24800kr.1,706.20
100kr.62.90020kr.6,290.02
250kr.60.34992kr.15,087.48
500kr.58.81328kr.29,406.64
1.000kr.57.54863kr.57,548.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.56.21363kr.140,534.08
Manufacturers Standard Package
Unit Price without VAT:kr.92.59000
Unit Price with VAT:kr.115.73750