
SN65HVD10QDR | |
|---|---|
DigiKey Part Number | 296-49256-2-ND - Tape & Reel (TR) 296-49256-1-ND - Cut Tape (CT) 296-49256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD10QDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD10QDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 32Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.52000 | kr.27.52 |
| 10 | kr.20.80700 | kr.208.07 |
| 25 | kr.19.13840 | kr.478.46 |
| 100 | kr.17.30120 | kr.1,730.12 |
| 250 | kr.16.42584 | kr.4,106.46 |
| 500 | kr.16.37026 | kr.8,185.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.00512 | kr.37,512.80 |
| Unit Price without VAT: | kr.27.52000 |
|---|---|
| Unit Price with VAT: | kr.34.40000 |

