10 Bit Digital to Analog Converter 1 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC900E

DigiKey Part Number
DAC900E-ND
Manufacturer
Manufacturer Product Number
DAC900E
Description
IC DAC 10BIT 28-TSSOP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC900E Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±0.5, ±0.3
Part Status
Last Time Buy
Architecture
Current Source
Number of Bits
10
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Settling Time
30ns (Typ)
Supplier Device Package
28-TSSOP
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC900E/2K5Texas Instruments197.890296-49166-1-NDkr.92.56000Parametric Equivalent
AD9760ARUZAnalog Devices Inc.200AD9760ARUZ-NDkr.131.02000Similar
AD9760ARUZ50Analog Devices Inc.98505-AD9760ARUZ50-NDkr.129.74000Similar
AD9760ARUZ50RL7Analog Devices Inc.0505-AD9760ARUZ50RL7TR-NDkr.82.50567Similar
AD9760ARUZRL7Analog Devices Inc.0AD9760ARUZRL7TR-NDkr.83.37929Similar
In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30/03/2027
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.108.26000kr.108.26
10kr.85.95800kr.859.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.108.26000
Unit Price with VAT:kr.135.32500