Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



AD9760ARUZRL7 | |
|---|---|
DigiKey Part Number | AD9760ARUZRL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9760ARUZRL7 |
Description | IC DAC 10BIT 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9760ARUZRL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.5, ±0.25 |
Part Status Active | Architecture Current Source |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Settling Time 35ns (Typ) | Supplier Device Package 28-TSSOP |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9760ARUZ | Analog Devices Inc. | 325 | AD9760ARUZ-ND | kr.129.59000 | Parametric Equivalent |
| AD9760ARUZ50 | Analog Devices Inc. | 0 | 505-AD9760ARUZ50-ND | kr.128.32000 | Parametric Equivalent |
| AD9760ARUZ50RL7 | Analog Devices Inc. | 0 | 505-AD9760ARUZ50RL7TR-ND | kr.81.60468 | Parametric Equivalent |
| DAC900E | Texas Instruments | 13 | DAC900E-ND | kr.107.08000 | Similar |
| DAC900E/2K5 | Texas Instruments | 197.891 | 296-49166-1-ND | kr.83.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.82.46875 | kr.82,468.75 |
| Unit Price without VAT: | kr.82.46875 |
|---|---|
| Unit Price with VAT: | kr.103.08594 |



