10 Bit Digital to Analog Converter 1 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC900E/2K5

DigiKey Part Number
296-49166-2-ND - Tape & Reel (TR)
296-49166-1-ND - Cut Tape (CT)
296-49166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC900E/2K5
Description
IC DAC 10BIT 28-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC900E/2K5 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±0.5, ±0.3
Part Status
Active
Architecture
Current Source
Number of Bits
10
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Settling Time
30ns (Typ)
Supplier Device Package
28-TSSOP
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.681
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.92.56000kr.92.56
10kr.73.00300kr.730.03
25kr.68.12280kr.1,703.07
100kr.62.76030kr.6,276.03
250kr.62.70776kr.15,676.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.56.05591kr.140,139.77
Manufacturers Standard Package
Unit Price without VAT:kr.92.56000
Unit Price with VAT:kr.115.70000

Other Suppliers on DigiKey

195.209In Stock
Ships from Rochester Electronics, LLC