


AD9760ARUZ50 | |
|---|---|
DigiKey Part Number  | 505-AD9760ARUZ50-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AD9760ARUZ50  | 
Description  | IC DAC 10BIT A-OUT 28TSSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 Bit Digital to Analog Converter 1 28-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AD9760ARUZ50 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Number of Bits  | 10  | |
Number of D/A Converters  | 1  | |
Settling Time  | 35ns (Typ)  | |
Output Type  | Current - Unbuffered  | |
Differential Output  | Yes  | |
Data Interface  | Parallel  | |
Reference Type  | External, Internal  | |
Voltage - Supply, Analog  | 2.7V ~ 5.5V  | |
Voltage - Supply, Digital  | 2.7V ~ 5.5V  | |
INL/DNL (LSB)  | ±0.5, ±0.25  | |
Architecture  | Current Source  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | 28-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 28-TSSOP  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.122.50000 | kr.122.50 | 
| 10 | kr.86.72600 | kr.867.26 | 
| 50 | kr.71.66340 | kr.3,583.17 | 
| 100 | kr.69.28000 | kr.6,928.00 | 
| Unit Price without VAT: | kr.122.50000 | 
|---|---|
| Unit Price with VAT: | kr.153.12500 | 

