Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CY74FCT2245CTQCT | |
|---|---|
DigiKey Part Number | 296-31633-2-ND - Tape & Reel (TR) 296-31633-1-ND - Cut Tape (CT) 296-31633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT2245CTQCT |
Description | IC TXRX 4.75V/5.25V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2245CTQCT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 12mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT2245ATQG | Renesas Electronics Corporation | 0 | 800-2167-ND | kr.0.00000 | Similar |
| 74FCT2245CTQG | Renesas Electronics Corporation | 0 | 74FCT2245CTQG-ND | kr.0.00000 | Similar |
| 74FCT245ATPGG | Renesas Electronics Corporation | 0 | 800-2170-ND | kr.9.62000 | Similar |
| 74FCT245ATPGG8 | Renesas Electronics Corporation | 0 | 800-1615-2-ND | kr.0.00000 | Similar |
| 74FCT245ATPYG | Renesas Electronics Corporation | 0 | 74FCT245ATPYG-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.03200 | kr.40.32 |
| 25 | kr.3.63320 | kr.90.83 |
| 100 | kr.3.19350 | kr.319.35 |
| 250 | kr.2.98320 | kr.745.80 |
| 500 | kr.2.85656 | kr.1,428.28 |
| 1.000 | kr.2.84412 | kr.2,844.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.64233 | kr.6,605.82 |
| 5.000 | kr.2.57601 | kr.12,880.05 |
| 7.500 | kr.2.54280 | kr.19,071.00 |
| 12.500 | kr.2.50600 | kr.31,325.00 |
| 17.500 | kr.2.48451 | kr.43,478.93 |
| 25.000 | kr.2.46382 | kr.61,595.50 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |





