74FCT2245ATQG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.207
Unit Price: kr.5.64000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.5.64000
Datasheet

Similar


Texas Instruments
In Stock: 10.833
Unit Price: kr.5.64000
Datasheet

Similar


Texas Instruments
In Stock: 102.355
Unit Price: kr.6.09000
Datasheet

Similar


Texas Instruments
In Stock: 7.500
Unit Price: kr.4.94000
Datasheet

Similar


Texas Instruments
In Stock: 35.697
Unit Price: kr.4.23060
Datasheet

Similar


Texas Instruments
In Stock: 74.994
Unit Price: kr.6.09000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT2245ATQG

DigiKey Part Number
800-2167-ND
Manufacturer
Manufacturer Product Number
74FCT2245ATQG
Description
IC TXRX 4.75V/5.25V 20-QSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
15mA, 12mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SSOP (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
20-QSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY74FCT2245ATQCTTexas Instruments2.207296-12974-1-NDkr.5.64000Similar
CY74FCT2245CTQCTTexas Instruments0296-31633-1-NDkr.5.64000Similar
CY74FCT2245TQCTTexas Instruments10.833296-CY74FCT2245TQCT-NDkr.5.64000Similar
CY74FCT245ATQCTTexas Instruments102.355296-14575-1-NDkr.6.09000Similar
CY74FCT245CTQCTTexas Instruments7.500296-23214-1-NDkr.4.94000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types