74FCT245CTPGG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 2.016
Unit Price: kr.5.77000
Datasheet

Similar


Texas Instruments
In Stock: 1.109
Unit Price: kr.3.30000
Datasheet

Similar


Texas Instruments
In Stock: 2.228
Unit Price: kr.5.14000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.5.14000
Datasheet

Similar


Texas Instruments
In Stock: 11.283
Unit Price: kr.5.14000
Datasheet

Similar


Texas Instruments
In Stock: 102.355
Unit Price: kr.5.58000
Datasheet

Similar


Texas Instruments
In Stock: 7.500
Unit Price: kr.4.88000
Datasheet

Similar


Texas Instruments
In Stock: 35.697
Unit Price: kr.4.18439
Datasheet

Similar


Texas Instruments
In Stock: 75.244
Unit Price: kr.5.58000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT245CTPGG

DigiKey Part Number
74FCT245CTPGG-ND
Manufacturer
Manufacturer Product Number
74FCT245CTPGG
Description
IC TXRX 4.75V/5.25V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
15mA, 64mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FCT245ATQGRenesas Electronics Corporation2.016800-2171-NDkr.5.77000MFR Recommended
CY74FCT2245ATPWRTexas Instruments1.109296-31632-1-NDkr.3.30000Similar
CY74FCT2245ATQCTTexas Instruments2.228296-12974-1-NDkr.5.14000Similar
CY74FCT2245CTQCTTexas Instruments0296-31633-1-NDkr.5.14000Similar
CY74FCT2245TQCTTexas Instruments11.283296-CY74FCT2245TQCT-NDkr.5.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types