Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74FCT245ATPYG | |
|---|---|
DigiKey Part Number | 74FCT245ATPYG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT245ATPYG |
Description | IC TXRX 4.75V/5.25V 20-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT2245ATPWR | Texas Instruments | 1.109 | 296-31632-1-ND | kr.0.48000 | Similar |
| CY74FCT2245ATQCT | Texas Instruments | 2.207 | 296-12974-1-ND | kr.0.75000 | Similar |
| CY74FCT2245CTQCT | Texas Instruments | 0 | 296-31633-1-ND | kr.0.75000 | Similar |
| CY74FCT2245TQCT | Texas Instruments | 10.833 | 296-CY74FCT2245TQCT-ND | kr.0.75000 | Similar |
| CY74FCT245ATQCT | Texas Instruments | 102.355 | 296-14575-1-ND | kr.0.81000 | Similar |




