CD74HCT04PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 10.010
Unit Price: kr.2.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.66000
Datasheet

Similar


onsemi
In Stock: 4.591
Unit Price: kr.3.07000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT04PWRG4

DigiKey Part Number
CD74HCT04PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HCT04PWRG4
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT04PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
19ns @ 4.5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.92087kr.3,683.48
6.000kr.0.90577kr.5,434.62
10.000kr.0.88904kr.8,890.40
14.000kr.0.87927kr.12,309.78
20.000kr.0.86988kr.17,397.60
50.000kr.0.84964kr.42,482.00
Unit Price without VAT:kr.0.92087
Unit Price with VAT:kr.1.15109