CD74HC4520M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 11.025
Unit Price: kr.0.43000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 440
Unit Price: kr.1.02000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 150
Unit Price: kr.0.55000
Datasheet
Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4520M

DigiKey Part Number
296-33103-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4520M
Description
IC BINARY COUNTR DL 4BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4520M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
35 MHz
Trigger Type
Positive, Negative
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.865 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.865In Stock
Ships from Rochester Electronics, LLC