
CD74HC4520M96 | |
---|---|
DigiKey Part Number | 296-31598-2-ND - Tape & Reel (TR) 296-31598-1-ND - Cut Tape (CT) 296-31598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4520M96 |
Description | IC BINARY COUNTR DL 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4520M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.33000 | kr.3.33 |
10 | kr.2.34900 | kr.23.49 |
25 | kr.2.09920 | kr.52.48 |
100 | kr.1.82460 | kr.182.46 |
250 | kr.1.69448 | kr.423.62 |
500 | kr.1.61574 | kr.807.87 |
1.000 | kr.1.56749 | kr.1,567.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.48260 | kr.3,706.50 |
5.000 | kr.1.44138 | kr.7,206.90 |
7.500 | kr.1.42075 | kr.10,655.62 |
12.500 | kr.1.39789 | kr.17,473.62 |
17.500 | kr.1.38452 | kr.24,229.10 |
25.000 | kr.1.37168 | kr.34,292.00 |
Unit Price without VAT: | kr.3.33000 |
---|---|
Unit Price with VAT: | kr.4.16250 |