Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4520D,118

DigiKey Part Number
1727-7299-2-ND - Tape & Reel (TR)
1727-7299-1-ND - Cut Tape (CT)
1727-7299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4520D,118
Description
IC BINARY COUNTER DL 4BIT 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Nexperia USA Inc.
Count Rate
69 MHz
Series
Trigger Type
Positive, Negative
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
16-SO
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4520MRochester Electronics, LLC2.8652156-CD74HC4520M-NDkr.7.54000Upgrade
CD74HC4520M96Texas Instruments10.885296-31598-1-NDkr.3.42000Upgrade
CD74HC4520MTTexas Instruments440296-CD74HC4520MTCT-NDkr.7.54000Upgrade
In-Stock: 150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.89100kr.28.91
25kr.2.59160kr.64.79
100kr.2.26340kr.226.34
250kr.2.10716kr.526.79
500kr.2.01270kr.1,006.35
1.000kr.1.97377kr.1,973.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.82671kr.4,566.78
5.000kr.1.77786kr.8,889.30
7.500kr.1.75339kr.13,150.42
12.500kr.1.72629kr.21,578.62
17.500kr.1.71043kr.29,932.52
25.000kr.1.69521kr.42,380.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500