Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4520MT

DigiKey Part Number
296-CD74HC4520MTTR-ND - Tape & Reel (TR)
296-CD74HC4520MTCT-ND - Cut Tape (CT)
296-CD74HC4520MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4520MT
Description
IC BINARY COUNTR DL 4BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4520MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
35 MHz
Trigger Type
Positive, Negative
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.65000kr.7.65
10kr.5.54900kr.55.49
25kr.5.02320kr.125.58
100kr.4.43990kr.443.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.16228kr.1,040.57
Manufacturers Standard Package
Unit Price without VAT:kr.7.65000
Unit Price with VAT:kr.9.56250