CD74FCT245M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.30.29000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 180
Unit Price: kr.54.40000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 128
Unit Price: kr.6.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 37
Unit Price: kr.6.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 692
Unit Price: kr.7.52000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.987
Unit Price: kr.25.01273
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.376
Unit Price: kr.11.18821
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

CD74FCT245M

DigiKey Part Number
296-9415-5-ND
Manufacturer
Manufacturer Product Number
CD74FCT245M
Description
IC TXRX NON-INVERT 5.25V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74FCT245M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types