
CD74AC257M96 | |
|---|---|
DigiKey Part Number | 296-31545-2-ND - Tape & Reel (TR) 296-31545-1-ND - Cut Tape (CT) 296-31545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC257M96 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC257M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC157M | Texas Instruments | 2.596 | 296-4231-5-ND | kr.8.56000 | Parametric Equivalent |
| CD74AC157M96 | Texas Instruments | 5.755 | 296-CD74AC157M96CT-ND | kr.5.52000 | Parametric Equivalent |
| CD74AC257M | Texas Instruments | 298 | 296-4243-5-ND | kr.7.61000 | Parametric Equivalent |
| CD74AC257M96 | Texas Instruments | 2.446 | 296-31545-1-ND | kr.6.66000 | Parametric Equivalent |
| MC74AC257DR2G | onsemi | 3.558 | MC74AC257DR2GOSCT-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.79900 | kr.47.99 |
| 25 | kr.4.33400 | kr.108.35 |
| 100 | kr.3.82180 | kr.382.18 |
| 250 | kr.3.57728 | kr.894.32 |
| 500 | kr.3.44364 | kr.1,721.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.18111 | kr.7,952.77 |
| 5.000 | kr.3.10403 | kr.15,520.15 |
| 7.500 | kr.3.06543 | kr.22,990.73 |
| 12.500 | kr.3.02267 | kr.37,783.38 |
| 17.500 | kr.2.99766 | kr.52,459.05 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

