
CD74AC157M | |
|---|---|
DigiKey Part Number | 296-4231-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC157M |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC157M Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC157M96 | Texas Instruments | 5.755 | 296-CD74AC157M96CT-ND | kr.5.52000 | Parametric Equivalent |
| CD74AC257M | Texas Instruments | 298 | 296-4243-5-ND | kr.7.61000 | Parametric Equivalent |
| CD74AC257M96 | Texas Instruments | 2.446 | 296-31545-1-ND | kr.6.66000 | Parametric Equivalent |
| MC74AC157DG | Rochester Electronics, LLC | 128.350 | 2156-MC74AC157DG-OS-ND | kr.2.24938 | Similar |
| MC74AC157DR2G | onsemi | 562 | MC74AC157DR2GOSCT-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.6.23900 | kr.62.39 |
| 40 | kr.5.40800 | kr.216.32 |
| 120 | kr.4.94358 | kr.593.23 |
| 280 | kr.4.67121 | kr.1,307.94 |
| 520 | kr.4.50958 | kr.2,344.98 |
| 1.000 | kr.4.36668 | kr.4,366.68 |
| 2.520 | kr.4.20463 | kr.10,595.67 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |

