Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiplexer 4 x 2:1 16-SOIC
16 SOIC Pin View

MC74AC257DR2G

DigiKey Part Number
MC74AC257DR2GOSTR-ND - Tape & Reel (TR)
MC74AC257DR2GOSCT-ND - Cut Tape (CT)
MC74AC257DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74AC257DR2G
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74AC257DR2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV74AC157DR2Gonsemi2.500488-NLV74AC157DR2GCT-NDkr.1.99875Parametric Equivalent
MC74AC157DGRochester Electronics, LLC128.3502156-MC74AC157DG-OS-NDkr.2.24938Parametric Equivalent
In-Stock: 3.558
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.91600kr.29.16
25kr.2.61480kr.65.37
100kr.2.28490kr.228.49
250kr.2.12696kr.531.74
500kr.2.03184kr.1,015.92
1.000kr.1.99342kr.1,993.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.87086kr.4,677.15
5.000kr.1.82104kr.9,105.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000