
CD4042BDR | |
|---|---|
DigiKey Part Number | 296-31495-2-ND - Tape & Reel (TR) 296-31495-1-ND - Cut Tape (CT) 296-31495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4042BDR |
Description | IC D-TYPE TRANSP 1:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4042BDR Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 40ns |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:1 | Supplier Device Package |
Output Type Differential | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4042BD | Texas Instruments | 5 | 296-32884-5-ND | kr.6.47000 | Parametric Equivalent |
| CD4042BDR | Texas Instruments | 2.288 | 296-31495-1-ND | kr.4.36000 | Parametric Equivalent |
| CD4042BDT | Texas Instruments | 258 | 296-CD4042BDTCT-ND | kr.6.47000 | Parametric Equivalent |
| MC14042BDR2G | onsemi | 4.884 | 488-MC14042BDR2GCT-ND | kr.3.33000 | Similar |
| NLV14042BDG | Rochester Electronics, LLC | 6.768 | 2156-NLV14042BDG-OS-ND | kr.4.01958 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.36000 | kr.4.36 |
| 10 | kr.3.09600 | kr.30.96 |
| 25 | kr.2.77920 | kr.69.48 |
| 100 | kr.2.43130 | kr.243.13 |
| 250 | kr.2.26452 | kr.566.13 |
| 500 | kr.2.16402 | kr.1,082.01 |
| 1.000 | kr.2.12818 | kr.2,128.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.99408 | kr.4,985.20 |
| 5.000 | kr.1.94147 | kr.9,707.35 |
| 7.500 | kr.1.91513 | kr.14,363.48 |
| 12.500 | kr.1.88594 | kr.23,574.25 |
| 17.500 | kr.1.86887 | kr.32,705.23 |
| 25.000 | kr.1.85247 | kr.46,311.75 |
| Unit Price without VAT: | kr.4.36000 |
|---|---|
| Unit Price with VAT: | kr.5.45000 |



