
CD4042BDT | |
|---|---|
DigiKey Part Number | 296-CD4042BDTTR-ND - Tape & Reel (TR) 296-CD4042BDTCT-ND - Cut Tape (CT) 296-CD4042BDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4042BDT |
Description | IC D-TYPE TRANSP 1:1 16-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4042BDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Differential | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 40ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.60300 | kr.46.03 |
| 25 | kr.4.15160 | kr.103.79 |
| 100 | kr.3.65880 | kr.365.88 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

