D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4042BD

DigiKey Part Number
296-32884-5-ND
Manufacturer
Manufacturer Product Number
CD4042BD
Description
IC D-TYPE TRANSP 1:1 16-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4042BD Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
4
Mfr
Delay Time - Propagation
40ns
Series
Current - Output High, Low
6.8mA, 6.8mA
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1:1
Supplier Device Package
Output Type
Differential
Base Product Number
Voltage - Supply
3V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4042BDRTexas Instruments2.288296-31495-1-NDkr.4.36000Direct
MC14042BDR2Gonsemi4.884488-MC14042BDR2GCT-NDkr.3.33000Similar
NLV14042BDGRochester Electronics, LLC6.7682156-NLV14042BDG-OS-NDkr.4.01958Similar
NLV14042BDR2Gonsemi2.389488-NLV14042BDR2GCT-NDkr.3.33000Similar
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750