
B1443-L | |
|---|---|
DigiKey Part Number | 994-B1443-L-ND |
Manufacturer | |
Manufacturer Product Number | B1443-L |
Description | RF ANT 159MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 159MHz | |
Frequency Range | 144MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 48.125" (122.24cm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.256.38000 | kr.256.38 |
| 10 | kr.209.07500 | kr.2,090.75 |
| 25 | kr.197.26320 | kr.4,931.58 |
| 100 | kr.184.28350 | kr.18,428.35 |
| 250 | kr.178.09716 | kr.44,524.29 |
| Unit Price without VAT: | kr.256.38000 |
|---|---|
| Unit Price with VAT: | kr.320.47500 |








