
NS1535 | |
|---|---|
DigiKey Part Number | 994-1252-ND |
Manufacturer | |
Manufacturer Product Number | NS1535 |
Description | LINE FILTER 15A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EMC/EMI Line Filter 15 A Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Configuration | - | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Current | 15 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.310.72000 | kr.310.72 |
| 10 | kr.254.87400 | kr.2,548.74 |
| 25 | kr.240.92400 | kr.6,023.10 |
| 100 | kr.225.59170 | kr.22,559.17 |
| 250 | kr.218.28608 | kr.54,571.52 |
| Unit Price without VAT: | kr.310.72000 |
|---|---|
| Unit Price with VAT: | kr.388.40000 |



