
B1442N | |
|---|---|
DigiKey Part Number | B1442N-ND |
Manufacturer | |
Manufacturer Product Number | B1442N |
Description | RF ANT 159MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 159MHz | |
Frequency Range | 144MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 44.000" (111.76cm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.322.59000 | kr.322.59 |
| 10 | kr.264.54300 | kr.2,645.43 |
| 25 | kr.250.04720 | kr.6,251.18 |
| 100 | kr.234.11950 | kr.23,411.95 |
| 250 | kr.226.52684 | kr.56,631.71 |
| Unit Price without VAT: | kr.322.59000 |
|---|---|
| Unit Price with VAT: | kr.403.23750 |

