
B1322N | |
|---|---|
DigiKey Part Number | 994-1002-ND |
Manufacturer | |
Manufacturer Product Number | B1322N |
Description | RF ANT 153MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 153MHz | |
Frequency Range | 132MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.4dBi | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 57.000" (144.78cm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.343.36000 | kr.343.36 |
| 10 | kr.282.43800 | kr.2,824.38 |
| 25 | kr.267.22040 | kr.6,680.51 |
| 100 | kr.256.02330 | kr.25,602.33 |
| Unit Price without VAT: | kr.343.36000 |
|---|---|
| Unit Price with VAT: | kr.429.20000 |


