
RT-375-1/4-X-SP | |
|---|---|
DigiKey Part Number | 484-RT-375-1/4-X-SP-10-ND |
Manufacturer | |
Manufacturer Product Number | RT-375-1/4-X-SP |
Description | HEATSHRINK 1/4" X 10M CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 32.8' (10.0m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.352.32000 | kr.352.32 |
| 5 | kr.330.31600 | kr.1,651.58 |
| 10 | kr.308.29400 | kr.3,082.94 |
| 25 | kr.292.88200 | kr.7,322.05 |
| 50 | kr.286.27580 | kr.14,313.79 |
| 100 | kr.279.66910 | kr.27,966.91 |
| Unit Price without VAT: | kr.352.32000 |
|---|---|
| Unit Price with VAT: | kr.440.40000 |








