
RT-375-1/4-X-SP | |
|---|---|
DigiKey Part Number | 484-RT-375-1/4-X-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RT-375-1/4-X-SP |
Description | HEATSHRINK 1/4"X75M CLEAR METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.012" (0.30mm) |
Series | Material |
Packaging Digi-Spool®, Continuous Spool | Features Chemical Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 125°C |
Length Enter Number of Meters in Order Quantity | Shelf Life 144 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Spool Size 246.1' (75.0m) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.64.60000 | kr.64.60 |
| Unit Price without VAT: | kr.64.60000 |
|---|---|
| Unit Price with VAT: | kr.80.75000 |






