
RNF-150-1/4-0-SP | |
|---|---|
DigiKey Part Number | 484-RNF-150-1/4-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RNF-150-1/4-0-SP |
Description | HEATSHRINK 1/4"X75M BLACK METER |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 246.1' (75.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.40000 | kr.62.40 |
| 2 | kr.57.41000 | kr.114.82 |
| 3 | kr.54.65667 | kr.163.97 |
| 5 | kr.51.38000 | kr.256.90 |
| 7 | kr.49.33429 | kr.345.34 |
| 10 | kr.47.25100 | kr.472.51 |
| 25 | kr.42.30400 | kr.1,057.60 |
| 50 | kr.38.90820 | kr.1,945.41 |
| 100 | kr.35.78500 | kr.3,578.50 |
| Unit Price without VAT: | kr.62.40000 |
|---|---|
| Unit Price with VAT: | kr.78.00000 |










